Parity Generator 9-Bit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS280DR

DigiKey Part Number
296-5054-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ALS280DR
Description
IC PARITY GEN/CHK 9-BIT 14-SOIC
Customer Reference
Detailed Description
Parity Generator 9-Bit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS280DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Parity Generator/Checker
Number of Circuits
9-Bit
Current - Output High, Low
2.6mA, 24mA
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10,000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

10,000In Stock
Ships from Rochester Electronics, LLC