Decoder/Demultiplexer 2 x 1:4 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS156N

DigiKey Part Number
SN74ALS156N-ND
Manufacturer
Manufacturer Product Number
SN74ALS156N
Description
IC DECODER/DEMUX 2 X 1:4 16-PDIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 2 x 1:4 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS156N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
2 x 1:4
Independent Circuits
1
Current - Output High, Low
100µA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 14,775 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
300$3.29183$987.55
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

14,775In Stock
Ships from Rochester Electronics, LLC