
SN74AHCT367DBR | |
|---|---|
DigiKey Part Number | 296-4733-2-ND - Tape & Reel (TR) 296-4733-1-ND - Cut Tape (CT) 296-4733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT367DBR |
Description | IC BUFF NON-INVERT 5.5V 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT367DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.42200 | $4.22 |
| 25 | $0.37840 | $9.46 |
| 100 | $0.32980 | $32.98 |
| 250 | $0.30676 | $76.69 |
| 500 | $0.29284 | $146.42 |
| 1,000 | $0.28139 | $281.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.27197 | $543.94 |
| 4,000 | $0.26421 | $1,056.84 |
| 6,000 | $0.26032 | $1,561.92 |
| 10,000 | $0.25601 | $2,560.10 |
| 14,000 | $0.25350 | $3,549.00 |
| 20,000 | $0.25108 | $5,021.60 |

