
SN74AHCT32PWR | |
|---|---|
DigiKey Part Number | 296-1119-2-ND - Tape & Reel (TR) 296-1119-1-ND - Cut Tape (CT) 296-1119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT32PWR |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT32PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.27800 | $2.78 |
| 25 | $0.24800 | $6.20 |
| 100 | $0.21440 | $21.44 |
| 250 | $0.19840 | $49.60 |
| 500 | $0.18876 | $94.38 |
| 1,000 | $0.18084 | $180.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.17431 | $348.62 |
| 4,000 | $0.16894 | $675.76 |
| 6,000 | $0.16624 | $997.44 |
| 10,000 | $0.16326 | $1,632.60 |
| 14,000 | $0.16152 | $2,261.28 |
| 20,000 | $0.15984 | $3,196.80 |
| 50,000 | $0.15623 | $7,811.50 |

