Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT174DBR

DigiKey Part Number
296-4702-2-ND - Tape & Reel (TR)
296-4702-1-ND - Cut Tape (CT)
296-4702-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT174DBR
Description
IC FF D-TYPE SINGLE 6BIT 16SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT174DBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
6
Clock Frequency
115 MHz
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
4 µA
Input Capacitance
2 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SSOP
Package / Case
16-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.32100$3.21
25$0.28600$7.15
100$0.24820$24.82
250$0.23004$57.51
500$0.21914$109.57
1,000$0.21015$210.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.15146$302.92
4,000$0.14667$586.68
6,000$0.14428$865.68
10,000$0.14162$1,416.20
14,000$0.14007$1,960.98
20,000$0.13858$2,771.60
50,000$0.13537$6,768.50
Manufacturers Standard Package

Other Suppliers on DigiKey

28,000In Stock
Ships from Rochester Electronics, LLC