
SN74ACT86PWR | |
|---|---|
DigiKey Part Number | 296-4504-2-ND - Tape & Reel (TR) 296-4504-1-ND - Cut Tape (CT) 296-4504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT86PWR |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT86PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.34400 | $3.44 |
| 25 | $0.30680 | $7.67 |
| 100 | $0.26660 | $26.66 |
| 250 | $0.24736 | $61.84 |
| 500 | $0.23576 | $117.88 |
| 1,000 | $0.22797 | $227.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.21834 | $436.68 |
| 4,000 | $0.21187 | $847.48 |
| 6,000 | $0.20862 | $1,251.72 |
| 10,000 | $0.20503 | $2,050.30 |
| 14,000 | $0.20293 | $2,841.02 |
| 20,000 | $0.20091 | $4,018.20 |
| 50,000 | $0.19657 | $9,828.50 |

