
SN74ACT86DBR | |
|---|---|
DigiKey Part Number | 296-4502-2-ND - Tape & Reel (TR) 296-4502-1-ND - Cut Tape (CT) 296-4502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT86DBR |
Description | IC GATE XOR 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT86DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.53000 | $5.30 |
| 25 | $0.47600 | $11.90 |
| 100 | $0.41690 | $41.69 |
| 250 | $0.38876 | $97.19 |
| 500 | $0.37176 | $185.88 |
| 1,000 | $0.35779 | $357.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.34628 | $692.56 |
| 4,000 | $0.33681 | $1,347.24 |
| 6,000 | $0.33207 | $1,992.42 |
| 10,000 | $0.32682 | $3,268.20 |
| 14,000 | $0.32374 | $4,532.36 |
| 20,000 | $0.32079 | $6,415.80 |

