


SN74ACT574DWR | |
|---|---|
DigiKey Part Number | 296-26385-2-ND - Tape & Reel (TR) 296-26385-1-ND - Cut Tape (CT) 296-26385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT574DWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT574DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 110 MHz | |
Max Propagation Delay @ V, Max CL | 11ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 10 | $0.70000 | $7.00 |
| 25 | $0.63160 | $15.79 |
| 100 | $0.55620 | $55.62 |
| 250 | $0.52024 | $130.06 |
| 500 | $0.49878 | $249.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.46601 | $932.02 |
| 4,000 | $0.45392 | $1,815.68 |
| 6,000 | $0.44786 | $2,687.16 |
| 10,000 | $0.44115 | $4,411.50 |
| 14,000 | $0.43723 | $6,121.22 |
| 20,000 | $0.43346 | $8,669.20 |

