
SN74ACT573DBR | |
|---|---|
DigiKey Part Number | 296-4436-2-ND - Tape & Reel (TR) 296-4436-1-ND - Cut Tape (CT) 296-4436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT573DBR |
Description | IC D-TYPE TRANSP 8:8 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT573DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 6ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.52281 | $1,045.62 |
| 4,000 | $0.50951 | $2,038.04 |
| 6,000 | $0.50285 | $3,017.10 |
| 10,000 | $0.49548 | $4,954.80 |
| 14,000 | $0.49117 | $6,876.38 |
| 20,000 | $0.48702 | $9,740.40 |

