Inverter IC 6 Channel Schmitt Trigger 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT14N

DigiKey Part Number
296-4368-5-ND
Manufacturer
Manufacturer Product Number
SN74ACT14N
Description
IC INVERT SCHMITT 6CH 1IN 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT14N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.5V ~ 1.4V
Input Logic Level - High
1.2V ~ 2.1V
Max Propagation Delay @ V, Max CL
11.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,904
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$1.05000$1.05
10$0.75900$7.59
25$0.68520$17.13
100$0.60440$60.44
250$0.56576$141.44
500$0.54250$271.25
1,000$0.52334$523.34
2,500$0.50313$1,257.82
5,000$0.49094$2,454.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

45,579In Stock
Ships from Rochester Electronics, LLC