Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT14DR

DigiKey Part Number
296-1068-2-ND - Tape & Reel (TR)
296-1068-1-ND - Cut Tape (CT)
296-1068-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT14DR
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT14DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.5V ~ 1.4V
Input Logic Level - High
1.2V ~ 2.1V
Max Propagation Delay @ V, Max CL
11.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,079
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.30800$3.08
25$0.27480$6.87
100$0.23810$23.81
250$0.22056$55.14
500$0.21004$105.02
1,000$0.20196$201.96
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.19221$480.52
5,000$0.18669$933.45
7,500$0.18393$1,379.48
12,500$0.18086$2,260.75
17,500$0.17907$3,133.72
25,000$0.17735$4,433.75
Manufacturers Standard Package