NAND Gate IC 4 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT00N

DigiKey Part Number
296-4348-5-ND
Manufacturer
Manufacturer Product Number
SN74ACT00N
Description
IC GATE NAND 4CH 2-INP 14DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT00N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,127
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$0.89000$0.89
10$0.63500$6.35
25$0.57240$14.31
100$0.50300$50.30
250$0.46996$117.49
500$0.45006$225.03
1,000$0.43367$433.67
2,500$0.41636$1,040.90
5,000$0.40593$2,029.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

18,507In Stock
Ships from Rochester Electronics, LLC