
SN74AC74PWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC74PWRQ1TR-ND - Tape & Reel (TR) 296-SN74AC74PWRQ1CT-ND - Cut Tape (CT) 296-SN74AC74PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC74PWRQ1 |
Description | AUTOMOTIVE DUAL POSITIVE-EDGE-TR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC74PWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 300 MHz | |
Max Propagation Delay @ V, Max CL | 11.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.5V ~ 6V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.48300 | $4.83 |
| 25 | $0.43360 | $10.84 |
| 100 | $0.37930 | $37.93 |
| 250 | $0.35328 | $88.32 |
| 500 | $0.33760 | $168.80 |
| 1,000 | $0.33201 | $332.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30877 | $926.31 |
| 6,000 | $0.30098 | $1,805.88 |
| 9,000 | $0.29707 | $2,673.63 |
| 15,000 | $0.29274 | $4,391.10 |
| 21,000 | $0.29022 | $6,094.62 |
| 30,000 | $0.28778 | $8,633.40 |

