Parametric Equivalent
Similar
Similar
Similar

SN74AC574DBR | |
|---|---|
DigiKey Part Number | 296-4339-2-ND - Tape & Reel (TR) 296-4339-1-ND - Cut Tape (CT) 296-4339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC574DBR |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC574DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 153 MHz | |
Max Propagation Delay @ V, Max CL | 9.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.53663 | $1,073.26 |
| 4,000 | $0.52305 | $2,092.20 |
| 6,000 | $0.51625 | $3,097.50 |
| 10,000 | $0.50871 | $5,087.10 |
| 14,000 | $0.50431 | $7,060.34 |



