
SN74ABT573APWR | |
|---|---|
DigiKey Part Number | 296-4035-2-ND - Tape & Reel (TR) 296-4035-1-ND - Cut Tape (CT) 296-4035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT573APWR |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT573APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 4ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.08000 | $1.08 |
| 10 | $0.77800 | $7.78 |
| 25 | $0.70320 | $17.58 |
| 100 | $0.62040 | $62.04 |
| 250 | $0.58092 | $145.23 |
| 500 | $0.55998 | $279.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.52142 | $1,042.84 |
| 4,000 | $0.50816 | $2,032.64 |
| 6,000 | $0.50152 | $3,009.12 |
| 10,000 | $0.49416 | $4,941.60 |
| 14,000 | $0.48985 | $6,857.90 |
| 20,000 | $0.48572 | $9,714.40 |



