0/1 Receiver LVDS SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDT2DBVR

DigiKey Part Number
296-6896-2-ND - Tape & Reel (TR)
296-6896-1-ND - Cut Tape (CT)
296-6896-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVDT2DBVR
Description
IC TRANSCEIVER 0/1 SOT235
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0/1 Receiver LVDS SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDT2DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/1
Duplex
-
Data Rate
400Mbps
Voltage - Supply
2.4V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 660
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.95000$1.95
10$1.43500$14.35
25$1.30680$32.67
100$1.16590$116.59
250$1.09868$274.67
500$1.05818$529.09
1,000$1.02484$1,024.84
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.98365$2,950.95
6,000$0.96349$5,780.94
9,000$0.95340$8,580.60
Manufacturers Standard Package