


SN65LVDS314RSKR | |
|---|---|
DigiKey Part Number | 296-34921-2-ND - Tape & Reel (TR) 296-34921-1-ND - Cut Tape (CT) 296-34921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS314RSKR |
Description | IC TRANSCEIVER 64VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receiver LVDS 64-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS314RSKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | 1.755Gbps | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.84000 | $4.84 |
| 10 | $3.68100 | $36.81 |
| 25 | $3.39200 | $84.80 |
| 100 | $3.07420 | $307.42 |
| 250 | $2.92268 | $730.67 |
| 500 | $2.83138 | $1,415.69 |
| 1,000 | $2.75624 | $2,756.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.69441 | $5,388.82 |

