0/1 Receiver LVDS SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS2DBVT

DigiKey Part Number
296-26361-2-ND - Tape & Reel (TR)
296-26361-1-ND - Cut Tape (CT)
296-26361-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVDS2DBVT
Description
IC TRANSCEIVER 0/1 SOT235
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/1 Receiver LVDS SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS2DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/1
Duplex
-
Data Rate
400Mbps
Voltage - Supply
2.4V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,996
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.78000$1.78
10$1.30500$13.05
25$1.18680$29.67
100$1.05700$105.70
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.99516$248.79
500$0.95788$478.94
750$0.93919$704.39
1,250$0.91849$1,148.11
1,750$0.90638$1,586.16
2,500$0.89475$2,236.88
6,250$0.86970$5,435.62
Manufacturers Standard Package