Buffer, Multiplexer 1 x 1:4 Channel 400Mbps 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS105PWR

DigiKey Part Number
296-39185-2-ND - Tape & Reel (TR)
296-39185-1-ND - Cut Tape (CT)
296-39185-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVDS105PWR
Description
IC MULTIPLEXER 1CH 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Multiplexer 1 x 1:4 Channel 400Mbps 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS105PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, Multiplexer
Applications
-
Input
LVTTL
Output
LVDS
Data Rate (Max)
400Mbps
Number of Channels
1 x 1:4
Delay Time
2.2ns
Signal Conditioning
-
Capacitance - Input
3 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
23mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,244
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.24000$5.24
10$3.99600$39.96
25$3.68560$92.14
100$3.34490$334.49
250$3.18232$795.58
500$3.08438$1,542.19
1,000$3.00375$3,003.75
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.93740$5,874.80
Manufacturers Standard Package

Other Suppliers on DigiKey

5,046In Stock
Ships from Rochester Electronics, LLC