
SN65LVDM176DR | |
|---|---|
DigiKey Part Number | 296-SN65LVDM176DRTR-ND - Tape & Reel (TR) 296-SN65LVDM176DRCT-ND - Cut Tape (CT) 296-SN65LVDM176DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDM176DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDM176DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.57986 | $6,449.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.68000 | $4.68 |
| 10 | $3.55400 | $35.54 |
| 25 | $3.27360 | $81.84 |
| 100 | $2.96530 | $296.53 |
| 250 | $2.81832 | $704.58 |
| 500 | $2.72974 | $1,364.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.68000 | $4.68 |
| 10 | $3.55400 | $35.54 |
| 25 | $3.27360 | $81.84 |
| 100 | $2.96530 | $296.53 |
| 250 | $2.81832 | $704.58 |
| 500 | $2.72974 | $1,364.87 |
| 1,000 | $2.65683 | $2,656.83 |


