


SN65C3243DBR | |
|---|---|
DigiKey Part Number | 296-13120-2-ND - Tape & Reel (TR) 296-13120-1-ND - Cut Tape (CT) 296-13120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65C3243DBR |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65C3243DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.57000 | $3.57 |
| 10 | $2.68500 | $26.85 |
| 25 | $2.46520 | $61.63 |
| 100 | $2.22280 | $222.28 |
| 250 | $2.10732 | $526.83 |
| 500 | $2.03770 | $1,018.85 |
| 1,000 | $1.98040 | $1,980.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.93324 | $3,866.48 |
| 4,000 | $1.89443 | $7,577.72 |



