SN65C3238EDB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 46
Unit Price: $8.45000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1,523
Unit Price: $8.45000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 272
Unit Price: $11.75000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $7.05880
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 46
Unit Price: $7.23000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,652
Unit Price: $7.23000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $1.84000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 260
Unit Price: $1.87000
Datasheet
5/3 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65C3238EDB

DigiKey Part Number
296-33570-5-ND
Manufacturer
Manufacturer Product Number
SN65C3238EDB
Description
IC TRANSCEIVER FULL 5/3 28SSOP
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65C3238EDB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types