Similar

SN54LS221J | |
|---|---|
DigiKey Part Number | 296-SN54LS221J-ND |
Manufacturer | |
Manufacturer Product Number | SN54LS221J |
Description | IC MMV 2-CIR 50-NS 16-CDIP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 50 ns 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 50 ns | |
Current - Output High, Low | 4mA, 400µA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP |


