
SE555P | |
|---|---|
DigiKey Part Number | 296-9684-5-ND |
Manufacturer | |
Manufacturer Product Number | SE555P |
Description | IC OSC SINGLE TIMER 100KHZ 8-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 100kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SE555P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 100kHz | |
Voltage - Supply | 4.5V ~ 18V | |
Current - Supply | 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.32700 | $3.27 |
| 50 | $0.27060 | $13.53 |
| 100 | $0.25320 | $25.32 |
| 250 | $0.23476 | $58.69 |
| 500 | $0.22368 | $111.84 |
| 1,000 | $0.21453 | $214.53 |
| 2,500 | $0.20488 | $512.20 |
| 5,000 | $0.20445 | $1,022.25 |











