660Mbps Serializer 10 Input 1 Output 49-NFBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCAN921023SLC/NOPB

DigiKey Part Number
SCAN921023SLC/NOPB-ND
Manufacturer
Manufacturer Product Number
SCAN921023SLC/NOPB
Description
IC SERIALIZER 10BIT 49FBGA
Customer Reference
Detailed Description
660Mbps Serializer 10 Input 1 Output 49-NFBGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
SCAN921023SLC/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Serializer
Data Rate
660Mbps
Input Type
LVCMOS, LVTTL
Output Type
LVDS
Number of Inputs
10
Number of Outputs
1
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
49-LFBGA
Supplier Device Package
49-NFBGA (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.