Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF5050AID

DigiKey Part Number
296-22211-5-ND
Manufacturer
Manufacturer Product Number
REF5050AID
Description
IC VREF SERIES 0.1% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF5050AID Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
10 mA
Tolerance
±0.1%
Temperature Coefficient
8ppm/°C
Noise - 0.1Hz to 10Hz
6µVpp/V
Noise - 10Hz to 10kHz
-
Voltage - Input
5.2V ~ 18V
Current - Supply
1.2mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 506
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$4.86000$4.86
10$3.70200$37.02
75$3.14853$236.14
150$3.01980$452.97
300$2.91393$874.18
525$2.84227$1,492.19
1,050$2.76778$2,906.17
2,550$2.69136$6,862.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.