
REF5025SHKJ | |
|---|---|
DigiKey Part Number | 296-28283-5-ND |
Manufacturer | |
Manufacturer Product Number | REF5025SHKJ |
Description | IC VREF SERIES 0.9% 8CFP |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.9% 7 mA 8-CFP |
Datasheet | Datasheet |
EDA/CAD Models | REF5025SHKJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 7 mA | |
Tolerance | ±0.9% | |
Temperature Coefficient | 40ppm/°C | |
Noise - 0.1Hz to 10Hz | 7.5µVpp/V | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.25V ~ 18V | |
Current - Supply | 1.5mA | |
Operating Temperature | -55°C ~ 210°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-CFlatPack | |
Supplier Device Package | 8-CFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $184.42000 | $184.42 |


