
REF200AU | |
|---|---|
DigiKey Part Number | 296-44855-5-ND |
Manufacturer | |
Manufacturer Product Number | REF200AU |
Description | IC CUR MIRROR/SINK 0.25% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Mirror, Current Sink/Source Regulator 100µA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF200AU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Current Mirror, Current Sink/Source | |
Sensing Method | - | |
Accuracy | ±0.25% | |
Voltage - Input | 2.5V ~ 40V | |
Current - Output | 100µA | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.01000 | $11.01 |
| 10 | $8.61500 | $86.15 |
| 75 | $7.47587 | $560.69 |
| 150 | $7.21113 | $1,081.67 |
| 300 | $6.99323 | $2,097.97 |
| 525 | $6.84579 | $3,594.04 |
| 1,050 | $6.69250 | $7,027.12 |










