
REF102CP | |
|---|---|
DigiKey Part Number | 296-17005-5-ND |
Manufacturer | |
Manufacturer Product Number | REF102CP |
Description | IC VREF SERIES 0.025% 8DIP |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.025% 10 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | REF102CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 10 mA | |
Tolerance | ±0.025% | |
Temperature Coefficient | 2.5ppm/°C | |
Noise - 0.1Hz to 10Hz | 5µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 11.4V ~ 36V | |
Current - Supply | 1.4mA | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |



