Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.8V 18A 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH12020LAST

DigiKey Part Number
PTH12020LAST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTH12020LAST
Description
DC DC CONVERTER 0.8-1.8V 18A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.8V 18A 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH12020LAST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
18A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
89%
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
1.50" L x 0.87" W x 0.38" H (38.1mm x 22.1mm x 9.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2,600 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$34.96605$6,993.21
Manufacturers Standard Package

Other Suppliers on DigiKey

2,600In Stock
Ships from Rochester Electronics, LLC