Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5.5V 2.25A 4.5V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH08080WAH

DigiKey Part Number
296-20432-ND
Manufacturer
Manufacturer Product Number
PTH08080WAH
Description
DC DC CONVERTER 0.9-5.5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5.5V 2.25A 4.5V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH08080WAH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2.25A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
93.5%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
0.60" L x 0.50" W x 0.32" H (15.2mm x 12.7mm x 8.1mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,703
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$11.49000$11.49
5$11.06600$55.33
10$10.88700$108.87
25$10.65400$266.35
90$10.33644$930.28
180$10.16817$1,830.27
270$10.07093$2,719.15
540$9.90669$5,349.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.