Similar

PTB48540CAS | |
|---|---|
DigiKey Part Number | 296-20336-ND |
Manufacturer | |
Manufacturer Product Number | PTB48540CAS |
Description | DC DC CONVERTER 12V 10W |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 12V 850mA 36V - 57V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTB48540CAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated PoE (Power over Ethernet) Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 57V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 850mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 13-SMD Module | |
Size / Dimension | 1.62" L x 1.49" W x 0.38" H (41.2mm x 38.0mm x 9.6mm) | |
Base Product Number |


