Non-Isolated PoL Module DC DC Converter 1 Output -5V 1.5A -9V - -30V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT79SR105T

DigiKey Part Number
PT79SR105T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PT79SR105T
Description
DC DC CONVERTER -5V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output -5V 1.5A -9V - -30V Input
EDA/CAD Models
PT79SR105T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
-9V
Voltage - Input (Max)
-30V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.5A
Applications
ITE (Commercial)
Features
OTP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
85%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.