
PT7751N | |
|---|---|
DigiKey Part Number | PT7751N-ND |
Manufacturer | |
Manufacturer Product Number | PT7751N |
Description | DC DC CONVERTER 2.5-5.6V 15A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 5.6V 15A 20V - 28V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 20V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 15A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | 0°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole, Vertical | |
Package / Case | 27-SIP Module, Vertical | |
Size / Dimension | - | |
Base Product Number |

