Similar
Similar

PT6601B | |
|---|---|
DigiKey Part Number | PT6601B-ND |
Manufacturer | |
Manufacturer Product Number | PT6601B |
Description | DC DC CONVERTER 3.3V 23W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 7A 4.5V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 7A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Size / Dimension | 2.36" L x 1.22" W x 0.42" H (59.9mm x 31.0mm x 10.7mm) | |
Base Product Number |



