Linear Regulator Replacement DC DC Converter 1 Output 10V 1A 14V - 38V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT5111CT

DigiKey Part Number
PT5111CT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PT5111CT
Description
DC DC CONVERTER 10V 10W
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 10V 1A 14V - 38V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
14V
Voltage - Input (Max)
38V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Power (Watts)
10 W
Applications
ITE (Commercial)
Features
OCP, OTP
Operating Temperature
-40°C ~ 85°C
Efficiency
92%
Mounting Type
Surface Mount
Package / Case
3-SMD Module
Size / Dimension
1.02" L x 1.00" W x 0.38" H (25.9mm x 25.4mm x 9.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.