Similar

PT4562C | |
|---|---|
DigiKey Part Number | PT4562C-ND |
Manufacturer | |
Manufacturer Product Number | PT4562C |
Description | DC DC CONVERTER 5V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 6A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Surface Mount | |
Package / Case | 19-SMD Module | |
Size / Dimension | 3.00" L x 1.19" W x 0.50" H (76.2mm x 30.2mm x 12.7mm) | |
Base Product Number |


