Isolated Module DC DC Converter 1 Output 3.3V 8A 18V - 60V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT3341A

DigiKey Part Number
2156-PT3341A-TI-ND
Manufacturer
Manufacturer Product Number
PT3341A
Description
DC DC CONVERTER 3.3V 30W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 8A 18V - 60V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
8A
Power (Watts)
30 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
80%
Mounting Type
Through Hole, Right Angle
Package / Case
19-SIP Module
Size / Dimension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 351
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $14.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:351
All prices are in USD
Tray
QuantityUnit PriceExt Price
4$66.83000$267.32
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.