


PCM4202IDBREP | |
|---|---|
DigiKey Part Number | 296-22195-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM4202IDBREP |
Description | IC ADC 24BIT SIGMA-DELTA 28SSOP |
Customer Reference | |
Detailed Description | 216k I2S, PCM 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM4202IDBREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sampling Rate (Per Second) | 216k | |
Data Interface | I2S, PCM | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |


