
PCM4202DBR | |
|---|---|
DigiKey Part Number | 296-41379-2-ND - Tape & Reel (TR) 296-41379-1-ND - Cut Tape (CT) 296-41379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM4202DBR |
Description | IC ADC/AUDIO 24BIT 216K 28SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 216k DSP, PCM 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM4202DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 216k | |
Data Interface | DSP, PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.65V ~ 3.6V, 5V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.09000 | $8.09 |
| 10 | $6.26300 | $62.63 |
| 25 | $5.80760 | $145.19 |
| 100 | $5.30680 | $530.68 |
| 250 | $5.06808 | $1,267.02 |
| 500 | $4.92418 | $2,462.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.80576 | $4,805.76 |
| 2,000 | $4.70831 | $9,416.62 |










