
PCM3793ARHBR | |
|---|---|
DigiKey Part Number | 296-21514-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM3793ARHBR |
Description | IC STEREO AUD CODEC 16BIT 32-QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 16 b Serial 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PCM3793ARHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | Serial | |
Resolution (Bits) | 16 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 90 / 93 | |
Dynamic Range, ADCs / DACs (db) Typ | 90 / 93 | |
Voltage - Supply, Analog | 2.4V ~ 3.6V | |
Voltage - Supply, Digital | 1.71V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.56005 | $25,680.15 |

