


PCM3052ARTF | |
|---|---|
DigiKey Part Number | 296-21239-5-ND |
Manufacturer | |
Manufacturer Product Number | PCM3052ARTF |
Description | IC STER AUD CODEC 24BIT 32-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 32-VQFN (6.2x5.2) |
Datasheet | Datasheet |
EDA/CAD Models | PCM3052ARTF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 101 / 105 | |
Dynamic Range, ADCs / DACs (db) Typ | 101 / 104 | |
Voltage - Supply, Analog | 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN | |
Supplier Device Package | 32-VQFN (6.2x5.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.86944 | $1,717.36 |

