Stereo Audio Interface 16 b USB 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM2906DBG4

DigiKey Part Number
PCM2906DBG4-ND
Manufacturer
Manufacturer Product Number
PCM2906DBG4
Description
IC STEREO AUD CODEC W/USB 28SSOP
Customer Reference
Detailed Description
Stereo Audio Interface 16 b USB 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM2906DBG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Type
Stereo Audio
Data Interface
USB
Resolution (Bits)
16 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
89 / 96
Dynamic Range, ADCs / DACs (db) Typ
89 / 93
Voltage - Supply, Analog
4.35V ~ 5.25V
Voltage - Supply, Digital
4.35V ~ 5.25V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 269 View Now
This product is no longer carried by DigiKey.
All prices are in USD
Tube
QuantityUnit PriceExt Price
47$12.27681$577.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

269In Stock
Ships from Rochester Electronics, LLC