DAC, Audio 24 b 200k PCM 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAC, Audio 24 b 200k PCM 28-SSOP
28-SSOP Pkg

PCM1798DB

DigiKey Part Number
296-18511-5-ND
Manufacturer
Manufacturer Product Number
PCM1798DB
Description
IC DAC/AUDIO 24BIT 200K 28SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DAC, Audio 24 b 200k PCM 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM1798DB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
200k
Data Interface
PCM
Voltage Supply Source
Analog and Digital
Voltage - Supply
3V ~ 3.6V, 5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$8.22000$8.22
10$6.37000$63.70
47$5.65213$265.65
141$5.30184$747.56
282$5.13035$1,446.76
517$5.00547$2,587.83
1,034$4.88649$5,052.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

303In Stock
Ships from Rochester Electronics, LLC