
PCM1794ADB | |
|---|---|
DigiKey Part Number | 296-33530-5-ND |
Manufacturer | |
Manufacturer Product Number | PCM1794ADB |
Description | IC DAC/AUDIO 24BIT 200K 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 200k I2S 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1794ADB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 3 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 200k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.09000 | $19.09 |
| 10 | $15.21200 | $152.12 |
| 47 | $13.70723 | $644.24 |
| 141 | $12.97326 | $1,829.23 |
| 282 | $12.61404 | $3,557.16 |
| 517 | $12.35234 | $6,386.16 |

