
PCM1781DBQR | |
|---|---|
DigiKey Part Number | 296-39142-2-ND - Tape & Reel (TR) 296-39142-1-ND - Cut Tape (CT) 296-39142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1781DBQR |
Description | IC DAC/AUDIO 24BIT 200K 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 200k I2S 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1781DBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 200k | |
Data Interface | I2S | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.51000 | $2.51 |
| 10 | $1.87000 | $18.70 |
| 25 | $1.70840 | $42.71 |
| 100 | $1.53120 | $153.12 |
| 250 | $1.44672 | $361.68 |
| 500 | $1.39580 | $697.90 |
| 1,000 | $1.35386 | $1,353.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.31936 | $2,638.72 |
| 4,000 | $1.29096 | $5,163.84 |
| 6,000 | $1.27673 | $7,660.38 |

