
PCM1753DBQR | |
|---|---|
DigiKey Part Number | 296-26301-2-ND - Tape & Reel (TR) 296-26301-1-ND - Cut Tape (CT) 296-26301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1753DBQR |
Description | IC DAC/AUDIO 24BIT 200K 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 200k I2S 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1753DBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 200k | |
Data Interface | I2S | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.08000 | $2.08 |
| 10 | $1.53500 | $15.35 |
| 25 | $1.39880 | $34.97 |
| 100 | $1.24950 | $124.95 |
| 250 | $1.17828 | $294.57 |
| 500 | $1.13536 | $567.68 |
| 1,000 | $1.10002 | $1,100.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.95875 | $1,917.50 |



