
PCM1748E | |
|---|---|
DigiKey Part Number | 296-41601-5-ND |
Manufacturer | |
Manufacturer Product Number | PCM1748E |
Description | IC DAC/AUDIO 24BIT 100K 16SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 100k I2S 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1748E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 100k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.59000 | $4.59 |
| 10 | $3.48800 | $34.88 |
| 75 | $2.96227 | $222.17 |
| 150 | $2.84000 | $426.00 |
| 300 | $2.73937 | $821.81 |
| 525 | $2.67128 | $1,402.42 |
| 1,050 | $2.60050 | $2,730.52 |
| 2,550 | $2.52789 | $6,446.12 |

