PCM1742E/2K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $3.10143
Datasheet
DAC, Audio 24 b 200k I2S 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1742E/2K

DigiKey Part Number
PCM1742E/2K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCM1742E/2K
Description
IC DAC/AUDIO 24BIT 200K 16SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DAC, Audio 24 b 200k I2S 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM1742E/2K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
200k
Data Interface
I2S
Voltage Supply Source
Analog and Digital
Voltage - Supply
3V ~ 3.6V, 5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.10143$6,202.86
Manufacturers Standard Package