PCM1704U is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 938
Unit Price: $6.64000
Datasheet
DAC, Audio 24 b 96k Serial 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1704U

DigiKey Part Number
PCM1704U-ND
Manufacturer
Manufacturer Product Number
PCM1704U
Description
IC DAC/AUDIO 24BIT 96K 20SO
Customer Reference
Detailed Description
DAC, Audio 24 b 96k Serial 20-SO
Datasheet
 Datasheet
EDA/CAD Models
PCM1704U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
96k
Data Interface
Serial
Voltage Supply Source
Dual ±
Voltage - Supply
±5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types